- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1253
Molex / Waldom
33472-1253
Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords: 334721253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1253
-
Alias/AKA:0334721253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33472-1253 RoHS compliant?
Yes, 33472-1253 is RoHS compliant.
What is the lead time for 33472-1253?
The standard lead time for 33472-1253 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,155
Ships today, if you order in
Minimum Order Quantity:
35
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
35
$3.73
200
$2.87
350
$2.62
650
$2.38
1,200
$2.32
4,000
$2.31
10,000 +
$2.30
Click for Quote
Log in
to unlock special pricing