- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33471-0501
Molex / Waldom
33471-0501
Conn Housing RCP 5 POS Crimp ST Cable Mount MX 150™ Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 5 POS Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334710501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33471-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33471-0501 RoHS compliant?
Yes, 33471-0501 is RoHS compliant.
What is the lead time for 33471-0501?
The standard lead time for 33471-0501 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
40
$1.63
200
$1.60
400
$1.58
800
$1.54
1,680
$1.52
4,000 +
$1.33
Click for Quote
Log in
to unlock special pricing