- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33471-0406
33471-0406
Molex / Waldom
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334710406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33471-0406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,649
Can Ship immediately
Minimum Order Quantity:
40
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$1.77
200
$1.73
400
$1.71
800
$1.66
1,920
$1.63
4,000
$1.44
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT