- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33471-0301
33471-0301
Molex / Waldom
Conn Housing F 3 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing F 3 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334710301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33471-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
54
Price (USD)
Qty
Unit Price
1
$1.254
54
$1.140
600
$1.080
2,000
$1.030
4,000
$1.000
10,000 +
$0.970
Click for Quote
Log in
to unlock special pricing