- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33471-0208
Molex / Waldom
33471-0208
Conn Housing F 2 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150¢A€žA¢ Bag Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 33471-0208 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | F3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 22/Contact A |
| Operating Temperature: | -40 to 125 °C |