- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33467-0005
33467-0005
Molex / Waldom
Contact SKT Crimp ST Cable Mount MX64 Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount MX64 Reel
Search Keywords: 334670005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33467-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
9,000
$0.0745
18,000
$0.0734
27,000
$0.0704
81,000
$0.0612
207,000
$0.0602
405,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing