- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 33093-0012
33093-0012
Molex / Waldom
Micro Pin 1.5MM Pin Sn 22AWG D 1.5 Micropin Tin.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Pin 1.5MM Pin Sn 22AWG D 1.5 Micropin Tin.
Search Keywords: 330930012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33093-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.0636
5,000
$0.0493
10,000
$0.0470
25,000
$0.0442
50,000
$0.0394
100,000
$0.0370
150,000
$0.0364
250,000 +
$0.0359
Click for Quote
Log in
to unlock special pricing