- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-3023
33012-3023
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Search Keywords: 330123023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33012-3023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
6,000
$0.0520
12,000
$0.0504
18,000
$0.0491
60,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing