- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-3021
Molex / Waldom
33012-3021
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 33012-3021 |
| Alias/AKA: | 0330123021 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 14-16 AWG |
| Contact Material: | High Performance Alloy |
| Contact Plating: | Tin |
| Maximum Current Rating: | 22 A |
| Termination Method: | Crimp |