- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-3004
33012-3004
Molex / Waldom
Contact F Crimp ST Cable Mount 21-22AWG MX150™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact F Crimp ST Cable Mount 21-22AWG MX150™ Reel
Search Keywords: 330123004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33012-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:F
-
Contact Size:N/A
-
Wire Size:21-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7,000
$0.0630
21,000
$0.0620
70,000
$0.0570
161,000 +
$0.0481
Click for Quote
Log in
to unlock special pricing