- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-3003
Molex / Waldom
33012-3003
Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Search Keywords: 330123003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33012-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:N/A
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 33012-3003 RoHS compliant?
Yes, 33012-3003 is RoHS compliant.
What is the lead time for 33012-3003?
The standard lead time for 33012-3003 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
7,000
$0.0665
28,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing