- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-2022
33012-2022
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Search Keywords: 330122022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33012-2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:N/A
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5500
Order Increment:
5500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,500
$0.0432
16,500
$0.0420
33,000
$0.0407
121,000
$0.0358
302,500
$0.0346
605,000 +
$0.0321
Click for Quote
Log in
to unlock special pricing