- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-2021
Molex / Waldom
33012-2021
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
Search Keywords: 330122021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33012-2021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 33012-2021 RoHS compliant?
Yes, 33012-2021 is RoHS compliant.
What is the lead time for 33012-2021?
The standard lead time for 33012-2021 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0595
20,000
$0.0527
35,000
$0.0463
120,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing