- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33012-2002
33012-2002
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Search Keywords: 330122002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33012-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
6,000
$0.0642
12,000
$0.0564
30,000
$0.0493
60,000
$0.0478
120,000
$0.0477
300,000
$0.0476
600,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing