- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33011-3004
33011-3004
Molex / Waldom
Contact M Crimp ST Cable Mount 21-22AWG MX150™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact M Crimp ST Cable Mount 21-22AWG MX150™ T/R
Search Keywords: 330113004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33011-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Contact Type:Power
-
Gender:M
-
Contact Size:N/A
-
Wire Size:21-22 AWG
-
Contact Material:N/A
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
7500
Order Increment:
7500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7,500
$0.0931
15,000
$0.0871
67,500 +
$0.0829
Click for Quote
Log in
to unlock special pricing