Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33011-1004

Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
Search Keywords: 330111004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    33011-1004
  • Alias/AKA:
    0330111004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7500
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    High Performance Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    22 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33011-1004 RoHS compliant?
Yes, 33011-1004 is RoHS compliant.
What is the lead time for 33011-1004?
The standard lead time for 33011-1004 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
11 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.183
15,000
$0.179
22,500
$0.175
82,500
$0.154
202,500 +
$0.151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!