- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33011-0004-C
33011-0004-C
Molex / Waldom
33011-0004 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
33011-0004 - Packaged 100 per bag
Search Keywords: 330110004C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33011-0004-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/3/26
Alternative Packaging