- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33011-0004
33011-0004
Molex / Waldom
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel Automotive
Search Keywords: 330110004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33011-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
7500
Order Increment:
7500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7,500
$0.3346
22,500
$0.3268
82,500
$0.3260
202,500 +
$0.3252
Click for Quote
Log in
to unlock special pricing