- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33001-3022
Molex / Waldom
33001-3022
Contact SKT Crimp ST Cable Mount 18-20AWG MX150¢A€žA¢ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG MX150¢A€žA¢ Reel
Search Keywords: 330013022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33001-3022
-
Alias/AKA:0330013022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:22 A
-
Termination Method:Crimp3483
Frequently Asked Questions
Is 33001-3022 RoHS compliant?
Yes, 33001-3022 is RoHS compliant.
What is the lead time for 33001-3022?
The standard lead time for 33001-3022 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
6,000
$0.1489
12,000
$0.1459
18,000
$0.1428
42,000 +
$0.1255
Click for Quote
Log in
to unlock special pricing