- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33001-3004-C
33001-3004-C
Molex / Waldom
33001-3004 - Packaged 100 per bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
33001-3004 - Packaged 100 per bag
Search Keywords: 330013004C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33001-3004-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging