- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33001-3004
33001-3004
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Search Keywords: 330013004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33001-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
6,000
$0.157
12,000
$0.154
18,000
$0.152
42,000
$0.132
102,000 +
$0.130
Click for Quote
Log in
to unlock special pricing