Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33001-2004

Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Search Keywords: 330012004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33001-2004
Alias/AKA: 0330012004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: High Performance Alloy
Contact Plating: Gold
Maximum Current Rating: 22 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33001-2004 RoHS compliant?
Yes, 33001-2004 is RoHS compliant.
What is the lead time for 33001-2004?
The standard lead time for 33001-2004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
9 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.1805
12,000
$0.1765
18,000
$0.1744
42,000
$0.1520
102,000
$0.1469
204,000
$0.1397
504,000 +
$0.1306
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!