- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 33000-1003
33000-1003
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Search Keywords: 330001003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33000-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127,500
Can Ship immediately
Minimum Order Quantity:
7500
Order Increment:
7500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7,500
$0.0676
15,000
$0.0618
30,000
$0.0537
165,000
$0.0517
405,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing