Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33000-0001

Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel Automotive
Search Keywords: 330000001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    33000-0001
  • Alias/AKA:
    0330000001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    22 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33000-0001 RoHS compliant?
Yes, 33000-0001 is RoHS compliant.
What is the lead time for 33000-0001?
The standard lead time for 33000-0001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0594
10,000
$0.0581
25,000
$0.0555
45,000
$0.0543
120,000 +
$0.0477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!