- Home ›
- All Products›
- 31404-9116
Molex / Waldom
31404-9116
Connector Housing Sealed Receptacle 8 Position 2.54mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Sealed Receptacle 8 Position 2.54mm Crimp Straight Cable Mount Bag
Search Keywords: 314049116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31404-9116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31404-9116 RoHS compliant?
Yes, 31404-9116 is RoHS compliant.
What is the lead time for 31404-9116?
The standard lead time for 31404-9116 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,600
$1.30
4,000
$1.14
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing