- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31403-3700
Molex / Waldom
31403-3700
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 31403-3700 |
| Alias/AKA: | 0314033700 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Termination Method: | Crimp |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -40 to 125 °C |