- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31403-2210
Molex / Waldom
31403-2210
Conn Housing PL 2 POS Crimp ST Cable Mount Bag Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS Crimp ST Cable Mount Bag Automotive
Search Keywords: 314032210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31403-2210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 31403-2210 RoHS compliant?
Yes, 31403-2210 is RoHS compliant.
What is the lead time for 31403-2210?
The standard lead time for 31403-2210 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,817
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
100
$0.6426
550
$0.6324
1,100
$0.6120
2,100
$0.6018
3,200
$0.5916
8,000
$0.5202
20,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing