- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31403-2100
31403-2100
Molex / Waldom
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
Search Keywords: 314032100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31403-2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,940
Can Ship immediately
Minimum Order Quantity:
150
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
150
$0.5202
650
$0.5039
2,600
$0.4906
3,200
$0.4784
8,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing