- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 31402-6100
Molex / Waldom
31402-6100
Connector Housing Sealed Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Sealed Receptacle 6 Position 2.54mm Crimp Straight Cable Mount Bag
Search Keywords: 314026100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31402-6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31402-6100 RoHS compliant?
Yes, 31402-6100 is RoHS compliant.
What is the lead time for 31402-6100?
The standard lead time for 31402-6100 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
85
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$1.0494
85
$0.9540
450
$0.8650
900
$0.8300
1,800
$0.7970
2,400
$0.7550
8,000
$0.7060
20,000 +
$0.7050
Click for Quote
Log in
to unlock special pricing