- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31402-2200
31402-2200
Molex / Waldom
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
Search Keywords: 314022200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31402-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
800
$0.481
1,600
$0.420
3,200
$0.395
8,000
$0.346
20,000 +
$0.340
Click for Quote
Log in
to unlock special pricing