- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 31387-2002
31387-2002
Molex / Waldom
Conn Power HDR 73 POS 2.54mm Solder ST Thru-Hole 73 Terminal 1 Port MX123™ Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Power HDR 73 POS 2.54mm Solder ST Thru-Hole 73 Terminal 1 Port MX123™ Automotive Carton
Search Keywords: 313872002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31387-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:73
-
Termination Method:Solder
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
4
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$16.412
560
$14.920
1,120
$14.650
4,000
$12.830
10,000 +
$12.550
Click for Quote
Log in
to unlock special pricing