- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31101-1140
Molex / Waldom
31101-1140
Wiged Header Straight Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wiged Header Straight Thru Hole
Search Keywords: 311011140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31101-1140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 31101-1140 RoHS compliant?
Yes, 31101-1140 is RoHS compliant.
What is the lead time for 31101-1140?
The standard lead time for 31101-1140 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$1.398
250
$1.129
500
$1.077
1,000
$1.001
2,500
$0.915
5,000
$0.850
7,500
$0.838
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing