- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31101-0040
31101-0040
Molex / Waldom
Conn Board to Board HDR 4 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board HDR 4 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Search Keywords: 311010040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31101-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,776
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
35
$2.21
200
$2.18
350
$2.14
650
$2.09
1,936
$2.05
4,000
$1.81
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing