- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31100-0040
31100-0040
Molex / Waldom
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Search Keywords: 311000040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31100-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,253
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$2.43
150
$2.27
300
$2.24
650
$2.20
1,440
$2.16
3,000
$2.09
6,000 +
$1.99
Click for Quote
Log in
to unlock special pricing