- Home ›
- All Products›
- 31073-1042
Molex / Waldom
31073-1042
2.54mm H-DAC 64™, 6 Way Male Housing Assembly, Single Row, Polarization C
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm H-DAC 64™, 6 Way Male Housing Assembly, Single Row, Polarization C
Search Keywords: 310731042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31073-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31073-1042 RoHS compliant?
Yes, 31073-1042 is RoHS compliant.
What is the lead time for 31073-1042?
The standard lead time for 31073-1042 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
21 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1,200
$0.63
4,000
$0.56
10,000 +
$0.53
Click for Quote
Log in
to unlock special pricing