- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31073-1010
31073-1010
Molex / Waldom
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 310731010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31073-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,680
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.6018
600
$0.5916
1,200
$0.5814
2,000
$0.5406
4,000
$0.4784
10,000
$0.4661
20,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing