Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

31072-1040

2.54mm H-DAC 64™, 5 Way Male Housing Assembly, Single Row, Polarization A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.54mm H-DAC 64™, 5 Way Male Housing Assembly, Single Row, Polarization A
Search Keywords: 310721040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 31072-1040
Alias/AKA: 0310721040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31072-1040 RoHS compliant?
Yes, 31072-1040 is RoHS compliant.
What is the lead time for 31072-1040?
The standard lead time for 31072-1040 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,110
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.5406
700
$0.4743
2,800
$0.4548
8,000
$0.4537
20,000
$0.4526
40,000 +
$0.4515
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!