Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

31068-1070

2.54mm H-DAC 64™, 4 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.54mm H-DAC 64™, 4 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment
Search Keywords: 310681070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 31068-1070
Alias/AKA: 0310681070
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31068-1070 RoHS compliant?
Yes, 31068-1070 is RoHS compliant.
What is the lead time for 31068-1070?
The standard lead time for 31068-1070 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,662
Ships today, if you order in
Minimum Order Quantity:
150
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.5712
1,300
$0.5406
2,500
$0.5304
2,800
$0.5202
8,000 +
$0.4529
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!