- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31067-1070
31067-1070
Molex / Waldom
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 310671070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31067-1070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,394
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
2,700
$0.4784
4,800
$0.4661
12,000
$0.4151
30,000
$0.4029
60,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing