- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 31067-1012
Molex / Waldom
31067-1012
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 310671012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:31067-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 100 °C
Frequently Asked Questions
Is 31067-1012 RoHS compliant?
Yes, 31067-1012 is RoHS compliant.
What is the lead time for 31067-1012?
The standard lead time for 31067-1012 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3,200
$0.457
8,000
$0.407
20,000 +
$0.395
Click for Quote
Log in
to unlock special pricing