- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30968-1247
30968-1247
Molex / Waldom
Conn Housing M 24 POS Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 24 POS Crimp ST Cable Mount Automotive Bag
Search Keywords: 309681247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30968-1247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,080
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.83
150
$2.75
250
$2.72
500
$2.67
1,200
$2.43
4,000 +
$2.13
Click for Quote
Log in
to unlock special pricing