- Home ›
- All Products›
- 30968-1167
30968-1167
Molex / Waldom
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch, 0.64mm Width HDAC 64™ High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray
Search Keywords: 309681167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30968-1167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$1.65
200
$1.62
400
$1.59
800
$1.56
1,600
$1.53
4,000
$1.33
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing