- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30968-1060
30968-1060
Molex / Waldom
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 309681060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30968-1060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
750
$1.25
1,500
$1.23
3,000
$1.21
8,000
$1.05
20,000 +
$1.04
Click for Quote
Log in
to unlock special pricing