- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 30700-5241
30700-5241
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole H-DAC 64¢A€žA¢ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole H-DAC 64¢A€žA¢ Automotive Tray
Search Keywords: 307005241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-5241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:5003584VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$4.30
80
$4.22
200
$4.15
350
$4.07
1,092 +
$3.70
Click for Quote
Log in
to unlock special pricing