- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 30700-5208
30700-5208
Molex / Waldom
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Search Keywords: 307005208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-5208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1053
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,053
$2.88
4,000
$2.53
10,000 +
$2.47
Click for Quote
Log in
to unlock special pricing