- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 30700-5081
30700-5081
Molex / Waldom
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray
Search Keywords: 307005081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-5081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$2.44
150
$2.41
300
$2.37
550
$2.33
1,872
$2.11
4,000 +
$1.84
Click for Quote
Log in
to unlock special pricing