- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 30700-4080
Molex / Waldom
30700-4080
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole H-DAC 64¢A€žA¢ Automotive Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-4080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:5003584VDC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 100 °C