- Home ›
- All Products›
- 30700-1209
30700-1209
Molex / Waldom
2.54mm Pitch, 0.64mm Width H-DAC 64™ High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polar ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch, 0.64mm Width H-DAC 64™ High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 3, Natural
Search Keywords: 307001209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-1209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,335
Ships today, if you order in
Minimum Order Quantity:
40
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
40
$1.90
200
$1.87
400
$1.83
750 +
$1.81
Click for Quote
Log in
to unlock special pricing