- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30700-1187
30700-1187
Molex / Waldom
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 307001187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-1187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
45
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.727
600
$1.570
1,200
$1.550
2,400
$1.490
8,000
$1.300
20,000 +
$1.280
Click for Quote
Log in
to unlock special pricing