- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30700-1147
30700-1147
Molex / Waldom
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 307001147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-1147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.32
250
$1.30
500
$1.27
1,000
$1.26
3,000 +
$1.14
Click for Quote
Log in
to unlock special pricing